Sign in to ask questions about the Hammond 175C-NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 175C-NA technical specifications.
| Approvals | UL |
| Cord Length | 5foot |
| Diameter | 127mm |
| Height | 3.16inch |
| Length | 3.81inch |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 175 |
| Termination | Plug |
| Weight | 6lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 175C-NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
