
The Hammond 175F-NA autotransformer is a UL-approved component with a 5foot cord. It measures 179mm in diameter, 3.8inch in height, 4.68inch in length, and 7.06inch in width, weighing 14lb. The RoHS-compliant device is available in a single unit quantity.
Sign in to ask questions about the Hammond 175F-NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 175F-NA technical specifications.
| Approvals | UL |
| Cord Length | 5foot |
| Diameter | 179mm |
| Height | 3.8inch |
| Length | 4.68inch |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 175 |
| Termination | Plug |
| Weight | 14lb |
| Width | 7.06inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 175F-NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
