
The 175G-NA autotransformer from Hammond is a general-purpose device with a 5foot cord. It has a diameter of 168mm and a height of 4.4inch. The transformer is packaged in bulk and is RoHS compliant. It is not Reach SVHC compliant. The 175G-NA is a UL-approved product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 175G-NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Cord Length | 5foot |
| Diameter | 168mm |
| Height | 4.4inch |
| Length | 5.39inch |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 175 |
| Termination | Plug |
| Weight | 22lb |
| Width | 6.63inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 175G-NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
