
This is a chassis mount transformer with a turns ratio of 32.61:1, a height of 1.995inch, and a seated height of 52.27mm. It is lead free and RoHS compliant. The transformer has a length of 85.55mm and a width of 52.96mm, with a weight of 0.625lb. It is packaged in a box with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1760E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 150R |
| Height | 1.995inch |
| Height - Seated (Max) | 52.27mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 85.55mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 1760 |
| Termination | Wire Leads |
| Turns Ratio | 32.61:1 |
| Weight | 0.625lb |
| Width | 52.96mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1760E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
