
The 1760F is a general purpose audio transformer with a turns ratio of 29.19:1. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer has a seated height of 52.27mm and a length of 82.55mm. It is packaged in a box with a single unit quantity and features wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1760F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 120R |
| Height - Seated (Max) | 52.27mm |
| Insertion Loss | 1dB |
| Length | 82.55mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 1760 |
| Termination | Wire Leads |
| Turns Ratio | 29.19:1 |
| Weight | 0.625lb |
| Width | 42.85mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1760F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
