Hammond 1760H technical specifications.
| DC Resistance (DCR) | 347.8R |
| Height | 2.308inch |
| Height - Seated (Max) | 60.22mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 94.23mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 1760 |
| Termination | Wire Leads |
| Turns Ratio | 40.62:1 |
| Weight | 0.625lb |
| Width | 60.96mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1760H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
