Sign in to ask questions about the Hammond 1760J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1760J technical specifications.
| DC Resistance (DCR) | 185R |
| Height | 3.45inch |
| Height - Seated (Max) | 89.23mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 103.53mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 1760 |
| Termination | Wire Leads |
| Turns Ratio | 31.11:1 |
| Weight | 0.625lb |
| Width | 80.52mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1760J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
