
The 1760K transformer from Hammond is a general purpose audio transformer with a turns ratio of 44.67:1. It has a DC resistance of 89.43 ohms and an insertion loss of 1 dB. The transformer is designed for chassis mount and is lead free, meeting RoHS compliance standards. It measures 103.2 mm in length, 79.38 mm in width, and 3.453 inches in height, with a seated height of 89.31 mm. The transformer weighs 0.625 pounds and is packaged in a box with a quantity of one.
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 89.43R |
| Height | 3.453inch |
| Height - Seated (Max) | 89.31mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 103.2mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 1760 |
| Termination | Wire Leads |
| Turns Ratio | 44.67:1 |
| Weight | 0.625lb |
| Width | 79.38mm |
| RoHS | Compliant |
