
The Hammond 1760L is a flange mount audio transformer with a DC resistance of 51.04 ohms. It measures 102.87mm in length, 77.47mm in width, and 90.5mm in height when seated. The transformer is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It has a turns ratio of 31.16:1 and weighs 0.625 pounds. The Hammond 1760L is packaged in a box with one unit per package and is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1760L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 51.04R |
| Height - Seated (Max) | 90.5mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 102.87mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 1760 |
| Termination | Wire Leads |
| Turns Ratio | 31.16:1 |
| Weight | 0.625lb |
| Width | 77.47mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1760L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
