
The 1760W general purpose transformer features a 22.35:1 turns ratio and is designed for chassis mount applications. It has a DC resistance of 11.4 ohms and an insertion loss of 1 dB. The transformer is packaged in a box with wire leads and is compliant with RoHS regulations. It measures 102.87 mm in length, 80.01 mm in width, and 3.5 inches in height, with a seated height of 90.5 mm and a weight of 0.625 pounds.
Sign in to ask questions about the Hammond 1760W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1760W technical specifications.
| DC Resistance (DCR) | 11.4R |
| Height | 3.5inch |
| Height - Seated (Max) | 90.5mm |
| Insertion Loss | 1dB |
| Length | 102.87mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 1760 |
| Termination | Wire Leads |
| Turns Ratio | 22.35:1 |
| Weight | 0.625lb |
| Width | 80.01mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1760W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.