Sign in to ask questions about the Hammond 176A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 176A technical specifications.
| Approvals | UL |
| Cord Length | 5foot |
| Height | 3.16inch |
| Length | 3.81inch |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 176 |
| Termination | Plug |
| Weight | 3.5lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 176A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
