
This 230V transformer features a 5ft cord and is UL approved. It has a weight of 10lb and is packaged in a box. The transformer is part of the 176 series and is RoHS compliant. It is not Reach SVHC compliant. The dimensions of the transformer are 4.68inch in length, 6inch in width, and 3.8inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 176D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Cord Length | 5foot |
| Height | 3.8inch |
| Length | 4.68inch |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 176 |
| Termination | Plug |
| Weight | 10lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 176D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.