
Step-up auto transformer, 1kVA capacity, converting 115V to 230V. Features UL approval and a 5-foot cord with plug termination. Dimensions are 3.8 inches height, 4.68 inches length, and 7.06 inches width, with a weight of 14.5lb. This RoHS compliant component is packaged individually in a box.
Sign in to ask questions about the Hammond 176F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 176F technical specifications.
| Approvals | UL |
| Cord Length | 5foot |
| Height | 3.8inch |
| Length | 4.68inch |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 176 |
| Termination | Plug |
| Weight | 14.5lb |
| Width | 7.06inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 176F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
