
General purpose auto transformer, 176 series, featuring a 5-foot cord and plug termination. UL approved and RoHS compliant, this lead-free component measures 4.4 inches in height, 5.39 inches in length, and 6.63 inches in width, with a substantial weight of 22lb.
Hammond 176G technical specifications.
| Approvals | UL |
| Cord Length | 5foot |
| Height | 4.4inch |
| Lead Free | Lead Free |
| Length | 5.39inch |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 176 |
| Termination | Plug |
| Weight | 22lb |
| Width | 6.63inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 176G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
