
General purpose power transformer, 1.5 kVA rating, featuring a 3-terminal wire lead plug-in termination. This transformer is cULus approved and RoHS compliant, with a 5-foot cord. It is packaged individually in a box and weighs 38lb.
Hammond 178GT technical specifications.
| Approvals | cULus |
| Cord Length | 5foot |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 178 |
| Termination | Plug |
| Weight | 38lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 178GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
