
This power transformer from Hammond features a diameter of 73.7mm and a height of 40.6mm, with a maximum seated height of 42.67mm. It has dual primary and secondary windings and is terminated with wire leads. The transformer is designed for chassis mount applications and has a weight of 1.2lb. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Hammond 182E110 technical specifications.
| Diameter | 73.7mm |
| Height | 40.6mm |
| Height - Seated (Max) | 42.67mm |
| Max Output Current | 136mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 1.2lb |
| RoHS | Not Compliant |
No datasheet is available for this part.
