Toroidal Power Transfomers 234V ct @ 128ma 117V @ 256ma
Checking distributor stock and pricing after the page loads.
Hammond 182E117 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 73.7mm |
| Height | 1.6inch |
| Height - Seated (Max) | 42.67mm |
| Max Output Current | 128mA |
| Mount | Chassis Mount, Panel |
| Output Current | 256mA |
| Output Voltage | 117V |
| Outside Diameter | 2.95inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 256mA |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 1.12lb |
| RoHS | Compliant |
No datasheet is available for this part.