Hammond 183E12 technical specifications.
| Current Rating | 400mA |
| Height | 28.7mm |
| Height - Seated (Max) | 28.58mm |
| Length | 41.28mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 12.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 183E12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.