
The 183F12 is a dual power transformer with a current rating of 800mA and a maximum operating temperature of 155°C. It is designed for through hole mount and is compliant with RoHS regulations. The transformer has a dual primary and secondary winding configuration and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 183F12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 800mA |
| Height | 35.05mm |
| Height - Seated (Max) | 34.93mm |
| Length | 41.28mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Weight | 0.37lb |
| Width | 12.11mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 183F12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.