
The 183F24 is a dual power transformer from Hammond, rated for 210mA of output current. It is designed for through hole mounting and operates within a temperature range of 0 to 155°C. This transformer is compliant with RoHS regulations and is available individually.
Sign in to ask questions about the Hammond 183F24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 183F24 technical specifications.
| Current Rating | 210mA |
| Height | 35.05mm |
| Height - Seated (Max) | 34.93mm |
| Length | 41.28mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 210mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Weight | 0.37lb |
| Width | 12.11mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 183F24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.