Sign in to ask questions about the Hammond 183F28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 183F28 technical specifications.
| Current Rating | 360mA |
| Height | 35.05mm |
| Height - Seated (Max) | 34.93mm |
| Length | 41.28mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 180mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 180mA |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Transformer Type | POWER |
| Weight | 0.37lb |
| Width | 12.11mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 183F28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.