
The 183G10 is a dual-winding power transformer with a current rating of 2A and a maximum operating temperature of 155°C. It is designed for through-hole mounting and has a weight of 0.53lb. The transformer is not RoHS compliant. It measures 47.63mm in length, 15.29mm in width, and 35.05mm in height, with a seated height of 34.93mm.
Sign in to ask questions about the Hammond 183G10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 183G10 technical specifications.
| Current Rating | 2A |
| Height | 35.05mm |
| Height - Seated (Max) | 34.93mm |
| Length | 47.63mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Weight | 0.53lb |
| Width | 15.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 183G10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.