
The 183G20 is a dual power transformer from Hammond with a current rating of 1A. It has a seated height of 34.93mm and measures 47.63mm in length. The transformer operates within a temperature range of 0-155°C and is designed for through hole mount. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 183G20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Height | 35.05mm |
| Height - Seated (Max) | 34.93mm |
| Length | 47.63mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Weight | 0.53lb |
| Width | 15.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 183G20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.