
The 183H12 is a dual power transformer from Hammond, rated for 3.2A current and operating within a temperature range of 0°C to 155°C. It is designed for through hole mounting and features a dual winding configuration. The transformer is not RoHS compliant, and its dimensions are 57.15mm in length, 23.22mm in width, and 41.4mm in height.
Sign in to ask questions about the Hammond 183H12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 183H12 technical specifications.
| Current Rating | 3.2A |
| Height | 41.4mm |
| Height - Seated (Max) | 41.28mm |
| Length | 57.15mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Weight | 0.9lb |
| Width | 23.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 183H12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.