
The 183H16 is a dual power transformer from Hammond with a current rating of 2.5A. It has a maximum operating temperature of 155°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mount and has a weight of 0.9lb. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 183H16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2.5A |
| Height | 41.4mm |
| Height - Seated (Max) | 41.28mm |
| Length | 57.15mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Weight | 0.9lb |
| Width | 23.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 183H16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.