The 183J16 is a dual power transformer with a current rating of 3.8A and an operating temperature range of 0°C to 155°C. It has a seated height of 39.7mm and measures 66.68mm in length. The transformer is designed for through hole mount and has a weight of 1.2lb. It is not RoHS compliant.
Sign in to ask questions about the Hammond 183J16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 183J16 technical specifications.
| Current Rating | 3.8A |
| Height | 39.62mm |
| Height - Seated (Max) | 39.7mm |
| Length | 66.68mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.9A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Weight | 1.2lb |
| Width | 6.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 183J16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.