The 183K10 is a dual power transformer with a current rating of 11.2A and an operating temperature range of 0°C to 155°C. It is designed for through hole mount and features PC pin termination. The transformer has a dual primary and secondary winding configuration.
Checking distributor stock and pricing after the page loads.
Hammond 183K10 technical specifications.
| Current Rating | 11.2A |
| Height | 45.97mm |
| Height - Seated (Max) | 46.02mm |
| Length | 76.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.6A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 14.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.