
The Hammond 183K12 is a dual power transformer with a current rating of 8.8A. It has a maximum operating temperature of 155°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mount and has a weight of 1.7lb. It is not RoHS compliant.
Hammond 183K12 technical specifications.
| Current Rating | 8.8A |
| Height | 45.97mm |
| Height - Seated (Max) | 46.02mm |
| Length | 76.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.4A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 14.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.