Hammond 183K20 technical specifications.
| Current Rating | 5.6A |
| Height | 45.97mm |
| Height - Seated (Max) | 46.02mm |
| Length | 76.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.8A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 183K20 to view detailed technical specifications.
No datasheet is available for this part.