Hammond 183K36 technical specifications.
| Current Rating | 3.12A |
| Height | 45.97mm |
| Height - Seated (Max) | 46.02mm |
| Length | 76.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.56A |
| Mount | Through Hole |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 1.56A |
| Secondary Winding(s) | Dual |
| Series | 183 |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 183K36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.