
The Hammond 185C12 is a general purpose power transformer with dual windings, rated for 2A output current and 6.3V output voltage. It is designed for chassis mount or panel installation and is compliant with RoHS regulations. The transformer has a weight of 1.25lb and measures 71.37mm in length, 58.7mm in height, and 56.39mm in width. It is approved for use in CE, cULus, and TUV environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 185C12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, TUV |
| Current Rating | 2A |
| Height | 58.7mm |
| Height - Seated (Max) | 58.67mm |
| Length | 71.37mm |
| Max Output Current | 2A |
| Mount | Chassis Mount, Panel |
| Output Current | 4A |
| Output Voltage | 6.3V |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 1.25lb |
| Width | 56.39mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185C12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.