
This dual power transformer from Hammond features a current rating of 2.5A and an output voltage of 10V. It is designed for chassis mount or panel applications and has a weight of 1.25lb. The transformer is CE, cULus, and TUV approved and is RoHS compliant. It is available in bulk packaging and has a package quantity of 1.
Sign in to ask questions about the Hammond 185C20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 185C20 technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 2.5A |
| Height | 58.7mm |
| Height - Seated (Max) | 58.67mm |
| Length | 71.37mm |
| Max Output Current | 1.25A |
| Mount | Chassis Mount, Panel |
| Output Current | 2.5A |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 1.25lb |
| Width | 56.39mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185C20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
