
The Hammond 185C24 is a general purpose power transformer with dual windings, rated for 12V output and 1A current. It is designed for chassis mount or panel installation and measures 71.37mm in length, 58.7mm in height, and 56.39mm in width. The transformer is CE, cULus, and TUV approved, and is compliant with RoHS regulations. It is available in a single unit package and weighs 1.25lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 185C24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, TUV |
| Current Rating | 1A |
| Height | 58.7mm |
| Height - Seated (Max) | 58.67mm |
| Length | 71.37mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Panel |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 1.25lb |
| Width | 56.39mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185C24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
