Sign in to ask questions about the Hammond 185D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 185D12 technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 6.8A |
| Height | 68.1mm |
| Height - Seated (Max) | 68.07mm |
| Length | 79.25mm |
| Max Output Current | 3.4A |
| Mount | Chassis Mount, Panel |
| Output Current | 6.8A |
| Output Voltage | 6.3V |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 1.75lb |
| Width | 56.39mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 185D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.