
The 185E16 is a dual-winding power transformer with a current rating of 10A and an output voltage of 8V. It is designed for chassis mount or panel mounting and is available in bulk packaging. The transformer is CE, cULus, and TUV approved and is RoHS compliant. It measures 63.5mm in length, 66.29mm in width, and 76.2mm in height, with a seated height of 76.2mm. The weight of the transformer is 2.5lb.
Hammond 185E16 technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 10A |
| Height | 76.2mm |
| Height - Seated (Max) | 76.2mm |
| Length | 63.5mm |
| Max Output Current | 5A |
| Mount | Chassis Mount, Panel |
| Output Current | 10A |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 2.5lb |
| Width | 66.29mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185E16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
