
The 185F230 dual power transformer from Hammond is a RoHS compliant, lead free component with a maximum output current of 1.14A. It is designed for chassis mount or panel installation and features a dual winding configuration. The transformer is approved for use in CE, cULus, and TUV applications. It measures 85.6mm in height, 71.37mm in length, and 77.98mm in width, with a weight of 4lb.
Sign in to ask questions about the Hammond 185F230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 185F230 technical specifications.
| Approvals | CE, cULus, TUV |
| Height | 85.6mm |
| Height - Seated (Max) | 85.6mm |
| Lead Free | Lead Free |
| Length | 71.37mm |
| Max Output Current | 1.14A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 4lb |
| Width | 77.98mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185F230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.