
The 185F28 is a dual primary, dual secondary power transformer with a maximum output current of 9.2A and an output voltage of 14V. It is a chassis mount, panel mount device with a weight of 4lb and dimensions of 3.37inch in height, 71.37mm in length, and 77.98mm in width. The transformer is CE, cULus, and TUV approved and is not RoHS compliant. It is manufactured by Hammond and has a package quantity of one.
Sign in to ask questions about the Hammond 185F28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 185F28 technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 9.2A |
| Height | 3.37inch |
| Height - Seated (Max) | 85.6mm |
| Length | 71.37mm |
| Max Output Current | 4.6A |
| Mount | Chassis Mount, Panel |
| Output Current | 9.2A |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 4lb |
| Width | 77.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 185F28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.