
The 185F36 is a dual power transformer from Hammond, offering a current rating of 7.2A and an output voltage of 18V. It is designed for chassis mount or panel installation and features a dual primary and secondary winding configuration. The transformer is CE, cULus, and TUV approved and is compliant with RoHS regulations. It measures 71.37mm in length, 77.98mm in width, and 85.6mm in height, with a weight of 4lb.
Sign in to ask questions about the Hammond 185F36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 185F36 technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 7.2A |
| Height | 85.6mm |
| Height - Seated (Max) | 85.6mm |
| Length | 71.37mm |
| Max Output Current | 3.6A |
| Mount | Chassis Mount, Panel |
| Output Current | 7.2A |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 4lb |
| Width | 77.98mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185F36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.