
This general purpose power transformer from Hammond has a 5V output voltage and a maximum output current of 35A. It features dual primary and secondary windings and is designed for chassis mount or panel mounting. The transformer is CE, cULus, and TUV approved and is RoHS compliant.
Sign in to ask questions about the Hammond 185G10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 185G10 technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 35A |
| Height | 95.3mm |
| Height - Seated (Max) | 95.25mm |
| Length | 79.25mm |
| Max Output Current | 17.5A |
| Mount | Chassis Mount, Panel |
| Output Current | 35A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 5lb |
| Width | 81.28mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185G10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.