
The 185G16 is a dual power transformer from Hammond with a current rating of 22A and a maximum output current of 11A. It is designed for chassis mount and panel applications and has a size of 2.87inch. The transformer is not RoHS compliant and does not meet SVHC compliance requirements. It is approved for use in CE, cULus, and TUV environments.
Sign in to ask questions about the Hammond 185G16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 185G16 technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 22A |
| Height | 95.3mm |
| Height - Seated (Max) | 95.25mm |
| Length | 79.25mm |
| Max Output Current | 11A |
| Mount | Chassis Mount, Panel |
| Output Current | 11A |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Size | 2.87inch |
| Termination | Quick Connect |
| Weight | 5lb |
| Width | 81.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 185G16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
