
The Hammond 185G20 is a dual-winding power transformer with a maximum output current of 17.6A and an output voltage of 10V. It is designed for chassis mount and panel applications, with a height of 3.75 inches and a seated height of 95.25mm. The transformer is CE, cULus, and TUV approved and meets RoHS compliance requirements. It has a weight of 5 pounds and measures 81.28mm in width and 79.25mm in length. The Hammond 185G20 is available in bulk packaging with a package quantity of one.
Sign in to ask questions about the Hammond 185G20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 185G20 technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 17.6A |
| Height | 3.75inch |
| Height - Seated (Max) | 95.25mm |
| Length | 79.25mm |
| Max Output Current | 8.8A |
| Mount | Chassis Mount, Panel |
| Output Current | 17.6A |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 5lb |
| Width | 81.28mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185G20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
