
This general power transformer from Hammond features dual windings and a current rating of 1.52A. It is designed for chassis mount applications and is RoHS compliant. The transformer measures 95.3mm in height, 79.25mm in length, and 81.28mm in width, with a weight of 5lb. It meets CE, cULus, and TUV approvals.
Sign in to ask questions about the Hammond 185G230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 185G230 technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 1.52A |
| Height | 95.3mm |
| Height - Seated (Max) | 95.25mm |
| Length | 79.25mm |
| Max Output Current | 1.52A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 5lb |
| Width | 81.28mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185G230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.