
This dual power transformer from Hammond features a current rating of 12.5A and an output voltage of 14V. It is designed for chassis mount and panel applications, with a maximum output current of 6.25A. The transformer is CE, cULus, and TUV approved and is RoHS compliant. It measures 79.25mm in length, 81.28mm in width, and 3.75inch in height, with a seated height of 95.25mm. The transformer is packaged in bulk and weighs 5lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 185G28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, TUV |
| Current Rating | 12.5A |
| Height | 3.75inch |
| Height - Seated (Max) | 95.25mm |
| Length | 79.25mm |
| Max Output Current | 6.25A |
| Mount | Chassis Mount, Panel |
| Output Current | 12.5A |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 5lb |
| Width | 81.28mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185G28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.