
This dual power transformer from Hammond features a current rating of 4.8A and an output voltage of 18V. It is designed for chassis mount and panel applications, with a maximum output current of 9.6A. The transformer is RoHS compliant and has a weight of 5lb. It measures 79.25mm in length, 81.28mm in width, and 95.3mm in height, with a seated height of 95.25mm. The transformer is approved for use in CE, cULus, and TUV applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 185G36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, TUV |
| Current Rating | 4.8A |
| Height | 95.3mm |
| Height - Seated (Max) | 95.25mm |
| Length | 79.25mm |
| Max Output Current | 4.8A |
| Mount | Chassis Mount, Panel |
| Output Current | 9.6A |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 185 |
| Termination | Quick Connect |
| Weight | 5lb |
| Width | 81.28mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 185G36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
