
The 186B10 dual power transformer from Hammond is a general-purpose power transformer with a current rating of 600mA. It is designed for chassis mount and panel applications, with a maximum output current of 600mA. The transformer is RoHS compliant and has been approved by UL and CSA. It measures 60.2mm in length, 41.28mm in width, and 34.79mm in height, with a seated height of 34.8mm and a lead length of 6.35mm. The weight of the transformer is 0.43lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 186B10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 600mA |
| Height | 34.79mm |
| Height - Seated (Max) | 34.8mm |
| Lead Length | 6.35mm |
| Length | 60.2mm |
| Max Output Current | 600mA |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 0.43lb |
| Width | 41.28mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 186B10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.