
This dual transformer from Hammond features a current rating of 500mA and is designed for chassis mount and panel applications. It has a maximum output current of 500mA and is compliant with UL and CSA approvals. The transformer has a weight of 0.44lb and measures 60.2mm in length, 41.28mm in width, and 34.79mm in height. It is also RoHS compliant and available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 186B12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 500mA |
| Height | 34.79mm |
| Height - Seated (Max) | 34.8mm |
| Lead Length | 6.35mm |
| Length | 60.2mm |
| Max Output Current | 500mA |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 0.44lb |
| Width | 41.28mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 186B12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.