
The 186B20 is a dual power transformer from Hammond, featuring a flange mount package type. It measures 60.2mm in length, 41.28mm in width, and 34.79mm in height. The transformer has a maximum output current of 300mA and is designed for chassis mount applications. The 186B20 is not RoHS compliant, but is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 186B20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 34.79mm |
| Height - Seated (Max) | 34.8mm |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Max Output Current | 300mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 0.45lb |
| Width | 41.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 186B20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
