
General purpose power transformer, 6VA, featuring a 2000Vrms isolation rating. Dual primary windings and a single secondary winding offer versatile configuration options. Termination is provided via quick connect and solder lug connections, supported by 7 terminals. Chassis and panel mountable with a flange, this transformer operates with a maximum output current of 250mA and is UL and CSA approved. RoHS compliant, it measures 60.2mm in length, 41.28mm in width, and 34.79mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 186B24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 250mA |
| Height | 34.79mm |
| Height - Seated (Max) | 34.8mm |
| Lead Length | 6.35mm |
| Length | 60.2mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 0.45lb |
| Width | 41.28mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 186B24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
