
The Hammond 186C12 is a dual power transformer with a current rating of 1A. It is designed for chassis mount and panel applications. The transformer is RoHS compliant and meets UL and CSA approvals. It has a weight of 0.75lb and dimensions of 71.37mm in length, 43.82mm in width, and 41.14mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 186C12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 1A |
| Height | 41.14mm |
| Height - Seated (Max) | 41.15mm |
| Lead Length | 6.35mm |
| Length | 71.37mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 0.75lb |
| Width | 43.82mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 186C12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
