
The 186C120 power transformer from Hammond is a general purpose device with dual primary windings and a single secondary winding. It has a current rating of 100mA and is designed for chassis mount or panel applications. The transformer is RoHS compliant and has UL and CSA approvals. It measures 71.37mm in length, 43.82mm in width, and 41.14mm in height, with a seated height of 41.15mm. The lead length is 6.35mm and the weight is 0.69lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 186C120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 100mA |
| Height | 41.14mm |
| Height - Seated (Max) | 41.15mm |
| Lead Free | Lead Free |
| Lead Length | 6.35mm |
| Length | 71.37mm |
| Max Output Current | 100mA |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 0.69lb |
| Width | 43.82mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 186C120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
